This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-U4182V17

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-U4182V17
JLCPCB Part #
C3768000
Package
SMD,3.3x4.8mm
Description
-55℃~+85℃ 1.8nF 400V Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,3.3x4.8mm Film Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3514
200+ $0.1360
500+ $0.1312
1000+ $0.1289
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons