
* Images are for reference only
ECW-U1274KC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U1274KC9
- JLCPCB Part #
- C6548144
- Package
- 2820
- Description
- -55℃~+125℃ 100V 270nF Metallized Polyethylene Naphthalate (PEN) ±10% 2820 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1272
200+
$0.8483
500+
$0.8210
1500+
$0.8066
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?