
* Images are for reference only
ECW-H16512JL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-H16512JL
- JLCPCB Part #
- C19748796
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1.2kV 5.1nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1682
200+
$0.4673
500+
$0.4512
1000+
$0.4432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?