
* Images are for reference only
ECW-H16222JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-H16222JV
- JLCPCB Part #
- C3784802
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 2.2nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.3579
50+
$0.2869
200+
$0.2565
500+
$0.2183
2500+
$0.2015
5000+
$0.1912
Related Products
Welcome back, may I help you?