This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-FG60335JA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-FG60335JA
JLCPCB Part #
C3792918
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 3.3uF 600V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4423
350+ $0.5590
700+ $0.5397
1050+ $0.5300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons