
* Images are for reference only
ECWFD2J225KQ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFD2J225KQ
- JLCPCB Part #
- C409653
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 2.2uF 630V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0321
10+
$0.8528
30+
$0.7640
100+
$0.6009
500+
$0.5476
1000+
$0.5201
Related Products
Welcome back, may I help you?