This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECW-F4683JLB

Extended
Manufacturer
PANASONIC
MFR.Part #
ECW-F4683JLB
JLCPCB Part #
C3786327
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 400V 68nF ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1013
200+ $0.4271
500+ $0.4110
1000+ $0.4046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons