
* Images are for reference only
ECW-F4243HL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4243HL
- JLCPCB Part #
- C3789560
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 24nF 400V ±3% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$2.4052
10+
$2.0180
30+
$1.7754
100+
$1.5263
500+
$1.4139
1000+
$1.3657
Welcome back, may I help you?