
* Images are for reference only
ECW-F4205JL
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4205JL
- JLCPCB Part #
- C6032238
- Package
- Plugin,P=25mm
- Description
- -40℃~+105℃ 2uF 400V ±5% 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1662
10+
$2.1147
30+
$2.0793
100+
$2.0454
Related Products
Welcome back, may I help you?