
* Images are for reference only
ECQ-UBAF102M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UBAF102M
- JLCPCB Part #
- C3296691
- Package
- Plugin,P=12.5mm
- Description
- -40℃~+110℃ 1nF 300V X1、Y2 ±20% 插件,P=12.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1755
200+
$0.0679
500+
$0.0656
1000+
$0.0643
Welcome back, may I help you?