
* Images are for reference only
ECQUAAF475T1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQUAAF475T1
- JLCPCB Part #
- C542402
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V 4.7uF X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3951
200+
$1.3149
500+
$1.2681
1000+
$1.2456
Related Products
Welcome back, may I help you?