
* Images are for reference only
ECQUAAF475S1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQUAAF475S1
- JLCPCB Part #
- C542404
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 275V 4.7uF X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5566
200+
$1.3772
500+
$1.3289
1000+
$1.3047
Related Products
Welcome back, may I help you?