This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECQ-P4563JU

Extended
Manufacturer
PANASONIC
MFR.Part #
ECQ-P4563JU
JLCPCB Part #
C19403832
Package
Plugin,P=20mm
Description
-40℃~+105℃ 56nF ±5% 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7139
200+ $0.2853
500+ $0.2756
1000+ $0.2707
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons