
* Images are for reference only
EEV-TA1A221P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-TA1A221P
- JLCPCB Part #
- C5727468
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+125℃ 10.2mm 1000hrs@125℃ 10V 220uF 8mm 93mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7767
200+
$0.3104
500+
$0.3008
1000+
$0.2959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products