
* Images are for reference only
ECQ-P1H822GZ3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H822GZ3
- JLCPCB Part #
- C19608492
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 8.2nF ±2% Plugin,P=5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3325
200+
$0.1326
500+
$0.1283
1000+
$0.1260
Welcome back, may I help you?