
* Images are for reference only
ECQ-P1H151JZW
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-P1H151JZW
- JLCPCB Part #
- C19483910
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 150pF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
1000+
$0.1263
2500+
$0.1219
5000+
$0.1199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?