
* Images are for reference only
ECQ-E2273JF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-E2273JF
- JLCPCB Part #
- C3774614
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 250V 27nF Metallized Polyester ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1425
200+
$0.0552
500+
$0.0532
1000+
$0.0523
Related Products
Welcome back, may I help you?