
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 500mA | |
| Load Voltage | 60V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward voltage | 1.25V | |
| Number of Channels | 2 | |
| Contact Form | 一组常开+一组常闭:1A+1B(SPST-常开+SPST-常闭) | |
| Current - Surge(Itsm) | 1.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQW612EHAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P | |
| Load Current | 500mA | |
| Load Voltage | 60V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Forward voltage | 1.25V | |
| Number of Channels | 2 | |
| Contact Form | 一组常开+一组常闭:1A+1B(SPST-常开+SPST-常闭) | |
| Current - Surge(Itsm) | 1.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQW612EHAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AQW612EHAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.