
* Images are for reference only
ECQE1685KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQE1685KF
- JLCPCB Part #
- C242102
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 100V 6.8uF Metallized Polyester ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$1.2555
10+
$1.0441
30+
$0.9263
100+
$0.7956
500+
$0.7359
1000+
$0.7101
Related Products
Welcome back, may I help you?