
* Images are for reference only
ECO-S2GP470BA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2GP470BA
- JLCPCB Part #
- C3721314
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+85℃ 10mm 22mm 25mm 3.527Ω@120Hz 3000hrs@85℃ 400V 470mA@120Hz 47uF ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2833
200+
$0.4963
500+
$0.4803
1000+
$0.4706
Related Products
Welcome back, may I help you?