
* Images are for reference only
6TPB33M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 6TPB33M
- JLCPCB Part #
- C2158250
- Package
- 1411
- Description
- -55℃~+105℃ 1.1A@100kHz 33uF 6.3V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2361
200+
$0.0914
500+
$0.0882
1000+
$0.0865
Related Products
Welcome back, may I help you?