
* Images are for reference only
ECO-S2EP221BX
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S2EP221BX
- JLCPCB Part #
- C19583971
- Package
- -
- Description
- -40℃~+85℃ 1.638A@100kHz 10mm 220uF 22mm 250V 25mm 3000hrs@85℃ 754mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5615
200+
$1.4221
400+
$1.3737
1000+
$1.3511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?