
* Images are for reference only
ECO-S1EP123DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1EP123DA
- JLCPCB Part #
- C3722511
- Package
- Plugin,D30xL30mm
- Description
- -40℃~+85℃ 10mm 12000uF 25V 3000hrs@85℃ 30mm 30mm 4.1A@120Hz 48mΩ@120Hz ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8157
200+
$0.7032
500+
$0.6791
1000+
$0.6663
Related Products
Welcome back, may I help you?