This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1CP393DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1CP393DA
JLCPCB Part #
C19378989
Package
-
Description
-40℃~+85℃ 10mm 16V 21mΩ@120Hz 3000hrs@85℃ 30mm 39000uF 47mm 7.981A@100kHz ±20% - Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7080
200+ $3.0762
500+ $2.9734
1000+ $2.9220

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons