This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1CA273EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1CA273EA
JLCPCB Part #
C3722111
Package
Plugin,D35xL32mm
Description
-40℃~+105℃ 10mm 16V 27000uF 28mΩ@120Hz 3000hrs@105℃ 32mm 35mm 4.2A@120Hz ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1721
200+ $2.3883
500+ $2.3047
1000+ $2.2630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons