
* Images are for reference only
ECH-U1H471JB5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECH-U1H471JB5
- JLCPCB Part #
- C3763664
- Package
- 0805
- Description
- -55℃~+125℃ 470pF 50V Metallized PPS ±5% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2608
1000+
$0.1009
2500+
$0.0974
5000+
$0.0956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?