This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECHU1C823JX5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECHU1C823JX5
JLCPCB Part #
C569823
Package
1210
Description
-55℃~+125℃ 11V、16V 82nF Metallized PPS ±5% 1210 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6583
200+ $0.2553
500+ $0.2457
1000+ $0.2425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons