
* Images are for reference only
ECK-DNA471MB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECK-DNA471MB
- JLCPCB Part #
- C19585049
- Package
- Plugin,P=10mm
- Description
- -25℃~+85℃ 470pF Y1、X1 ±20% Plugin,P=10mm Safety Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6031
200+
$0.2413
400+
$0.2332
1000+
$0.2300
Related Products