This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECHU1C221JX5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECHU1C221JX5
JLCPCB Part #
C569785
Package
0603
Description
-55℃~+125℃ 11V、16V 220pF Metallized PPS ±5% 0603 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $0.1703
50+ $0.1671
150+ $0.1650
500+ $0.1628

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons