
* Images are for reference only
ECG-C0JB330R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECG-C0JB330R
- JLCPCB Part #
- C19426371
- Package
- -
- Description
- -40℃~+105℃ 1.6A@100kHz 1000hrs@105℃ 3.3mm 33uF 6.3V Polymer ±20% - Polymer Aluminum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7427
200+
$2.2913
500+
$2.2156
1000+
$2.1769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?