
* Images are for reference only
ECE-T2WP102FA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-T2WP102FA
- JLCPCB Part #
- C19540057
- Package
- -
- Description
- -25℃~+85℃ 1000uF 216mΩ@120Hz 22.5mm 3000hrs@85℃ 40mm 450V 5.894A@10kHz 80mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.1368
200+
$14.0198
500+
$13.5526
1000+
$13.3198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?