This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECE-T1CP823EA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-T1CP823EA
JLCPCB Part #
C6029957
Package
Plugin,D35xL63mm
Description
-40℃~+85℃ 10.02A@120Hz 16V 16mΩ@120Hz 22.5mm 3000hrs@85℃ 35mm 63mm 82000uF ±20% 插件,D35xL63mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4257
200+ $6.5548
500+ $6.3357
1000+ $6.2277

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons