
* Images are for reference only
ECC-T3G390JG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECC-T3G390JG
- JLCPCB Part #
- C19464915
- Package
- SMD,7.1x6.3mm
- Description
- 39pF 4kV SL ±5% SMD,7.1x6.3mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6214
200+
$1.4444
500+
$1.3962
1000+
$1.3737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?