This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECC-T3G270JG

Extended
Manufacturer
PANASONIC
MFR.Part #
ECC-T3G270JG
JLCPCB Part #
C19536192
Package
SMD,7.1x6.3mm
Description
27pF 4kV SL ±5% SMD,7.1x6.3mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6360
200+ $1.4502
500+ $1.4018
1000+ $1.3793

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons