
* Images are for reference only
ECA-2DHG010I
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECA-2DHG010I
- JLCPCB Part #
- C1498936
- Package
- Plugin
- Description
- -25℃~+105℃ 10uF 17mA@120Hz 2.5mm 2000hrs@105℃ 200V 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
200+
$0.0406
500+
$0.0393
1000+
$0.0385
Welcome back, may I help you?