
* Images are for reference only
ECA-1VM470B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECA-1VM470B
- JLCPCB Part #
- C1589402
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 130mA@120Hz 2000hrs@85℃ 35V 47uF 5mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 537
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0446
200+
$0.0173
500+
$0.0167
1000+
$0.0164
Related Products
Welcome back, may I help you?