
* Images are for reference only
DS1E-SL2-DC48V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DS1E-SL2-DC48V
- JLCPCB Part #
- C7172647
- Package
- Plugin
- Description
- -40℃~+70℃ 10ms 220V@DC、250V@AC 2A 48V 5ms Dual Coil One set changeover: 1C (SPDT - changeover) Silver + Gold Plated 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1592
200+
$4.0540
500+
$3.9183
1000+
$3.8521
Welcome back, may I help you?