This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS1E-ML-DC9V

Extended
Manufacturer
PANASONIC
MFR.Part #
DS1E-ML-DC9V
JLCPCB Part #
C6539556
Package
Plugin
Description
-40℃~+70℃ 10ms 220V@DC、250V@AC 2A 5ms 9V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated Single Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1955
200+ $5.6653
500+ $5.4750
1000+ $5.3814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons