
* Images are for reference only
DMA264030R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DMA264030R
- JLCPCB Part #
- C3589097
- Package
- SOT-23-6
- Description
- 100mA 2 PNP Pre-Biased Transistors 300mW 50V 80 SOT-23-6 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1376
1000+
$0.0533
2500+
$0.0515
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?