This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DE1A1B-5V

Extended
Manufacturer
PANASONIC
MFR.Part #
DE1A1B-5V
JLCPCB Part #
C6224757
Package
Plugin
Description
-40℃~+70℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 200mW 30V@DC、250V@AC 30mΩ 5V 5ms 8A 8A@250VAC、8A@30VDC AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5839
10+ $11.2338
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons