This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CM1AF-D-P-12V

Extended
Manufacturer
PANASONIC
MFR.Part #
CM1AF-D-P-12V
JLCPCB Part #
C1524369
Package
Plugin,15x20mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 14V@DC 15ms 35A Silver Alloy (Cd-Free) 插件,15x20mm Automotive Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6292
10+ $21.5770
30+ $19.7552
100+ $18.1673
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons