
* Images are for reference only
BFL4037
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- BFL4037
- JLCPCB Part #
- C17607157
- Package
- TO-220FI
- Description
- 1.2nF 16A 250pF 40W 430mΩ@10V 48.6nC@10V 500V 55pF 5V@1mA N-Channel TO-220FI MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1431
200+
$3.6495
500+
$3.5271
1000+
$3.4676
Welcome back, may I help you?