
* Images are for reference only
BFL4004
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- BFL4004
- JLCPCB Part #
- C17508320
- Package
- TO-220FI
- Description
- 120pF 2.5Ω@10V 36W 36nC@10V 42pF 4V 6.5A 710pF 800V N-Channel TO-220FI MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5574
188+
$3.4149
470+
$3.3008
1034+
$3.2446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →