
* Images are for reference only
AYC2F0410
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AYC2F0410
- JLCPCB Part #
- C5571497
- Package
- SMD,P=2.2mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 2.2mm 4P 5.2mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle Tin SMD,P=2.2mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1813
200+
$1.6680
500+
$1.6132
800+
$1.5857
Welcome back, may I help you?