
* Images are for reference only
AXE534127
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXE534127
- JLCPCB Part #
- C6863072
- Package
- SMD,P=0.4mm
- Description
- -55℃~+85℃ 0.4mm 2 300mA 34P 60V Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$2.6175
10+
$2.1963
30+
$1.9333
100+
$1.6638
500+
$1.5411
1000+
$1.4895
Related Products
Welcome back, may I help you?