
* Images are for reference only
AV444461
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AV444461
- JLCPCB Part #
- C3822404
- Package
- Plugin
- Description
- -25℃~+80℃ 100mA 300,000 Cycles 30V PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5017
200+
$0.5814
500+
$0.5622
1000+
$0.5509
Related Products
Welcome back, may I help you?