
* Images are for reference only
ALZ11B09
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ11B09
- JLCPCB Part #
- C5549750
- Package
- Plugin
- Description
- -40℃~+85℃ 15ms 16A 440V@AC 5ms 9V AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9526
200+
$1.5775
500+
$1.5260
1000+
$1.4986
Welcome back, may I help you?