
* Images are for reference only
AH176461-A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AH176461-A
- JLCPCB Part #
- C7071851
- Package
- Plugin
- Description
- -25℃~+85℃ 125V 30V PC Pin SPDT Side Rotation, Adjustable Roller 插件 Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0149
200+
$2.0011
500+
$1.9349
1000+
$1.9010
Welcome back, may I help you?