
* Images are for reference only
80SXE56M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 80SXE56M
- JLCPCB Part #
- C1578857
- Package
- Plugin,D10xL13mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 10mm 13mm 155mA@120Hz 28mΩ 56uF 5mm 80V Polymer ±20% 插件,D10xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5141
200+
$0.5864
500+
$0.5654
1000+
$0.5558
Related Products
Welcome back, may I help you?