This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ETQ-P3M2R2HFP

Extended
Manufacturer
PANASONIC
MFR.Part #
ETQ-P3M2R2HFP
JLCPCB Part #
C6039367
Package
SMD,5.5x5mm
Description
2.2uH 21.5mΩ 6.3A 9A AEC-Q200 Molded Inductor ±20% SMD,5.5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7660
200+ $0.7048
500+ $0.6807
1000+ $0.6695

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons